Part Details for QFS-052-02-H-D-RA-PC4-K-TR by Samtec Inc
Overview of QFS-052-02-H-D-RA-PC4-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS-052-02-H-D-RA-PC4-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-052-02-H-D-RA-PC4-K-TR-ND
|
DigiKey | CONN RCPT 104POS R/A SMD GOLD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$34.5622 | Buy Now |
DISTI #
QFS-052-02-H-D-RA-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 8Power/52Signal POS Solder RA Thru-Hole/SMD T/R - Tape and Reel (Alt: QFS-052-02-H-D-RA-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$31.4600 / $44.2700 | Buy Now |
DISTI #
200-S05202HDRAPC4KTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$28.8300 / $31.4600 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip | 0 |
|
$18.3200 / $44.2700 | Buy Now |
DISTI #
QFS-052-02-H-D-RA-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 8Power/52Signal POS Solder RA Thru-Hole/SMD T/R - Tape and Reel (Alt: QFS-052-02-H-D-RA-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$31.4600 / $44.2700 | Buy Now |
DISTI #
QFS-052-02-H-D-RA-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 8Power/52Signal POS Solder RA Thru-Hole/SMD T/R - Tape and Reel (Alt: QFS-052-02-H-D-RA-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$31.4600 / $44.2700 | Buy Now |
DISTI #
000000000003527725
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$28.8300 / $44.2700 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip | 0 |
|
$18.3200 / $44.2700 | Buy Now |
DISTI #
5cd9121dcd7c1c4c38693802
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$18.3200 / $44.2700 | Buy Now |
DISTI #
QFS-052-02-H-D-RA-PC4-K-TR
|
Toby Electronics | QFS-RA - Samtec 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip Right-Angle Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$17.4420 / $40.7358 | Buy Now |
Part Details for QFS-052-02-H-D-RA-PC4-K-TR
QFS-052-02-H-D-RA-PC4-K-TR CAD Models
QFS-052-02-H-D-RA-PC4-K-TR Part Data Attributes
|
QFS-052-02-H-D-RA-PC4-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-052-02-H-D-RA-PC4-K-TR
Samtec Inc
Board Connector, 112 Contact(s), 2 Row(s), Female, Right Angle, Solder and Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.649 inch | |
Body Length | 2.695 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S104P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 4 A | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 112 |
Alternate Parts for QFS-052-02-H-D-RA-PC4-K-TR
This table gives cross-reference parts and alternative options found for QFS-052-02-H-D-RA-PC4-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFS-052-02-H-D-RA-PC4-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFS-052-01-H-D-RA-PC4-TR | Board Connector | Samtec Inc | QFS-052-02-H-D-RA-PC4-K-TR vs QFS-052-01-H-D-RA-PC4-TR |
QFS-052-02-L-D-RA-PC4-TR | Board Connector | Samtec Inc | QFS-052-02-H-D-RA-PC4-K-TR vs QFS-052-02-L-D-RA-PC4-TR |
QFS-052-02-S-D-RA-PC4-TR | Board Connector | Samtec Inc | QFS-052-02-H-D-RA-PC4-K-TR vs QFS-052-02-S-D-RA-PC4-TR |
QFS-052-01-L-D-RA-PC4-TR | Board Connector | Samtec Inc | QFS-052-02-H-D-RA-PC4-K-TR vs QFS-052-01-L-D-RA-PC4-TR |
QFS-052-02-H-D-RA-PC4-TR | Board Connector | Samtec Inc | QFS-052-02-H-D-RA-PC4-K-TR vs QFS-052-02-H-D-RA-PC4-TR |
QFS-052-01-S-D-RA-PC4-TR | Board Connector | Samtec Inc | QFS-052-02-H-D-RA-PC4-K-TR vs QFS-052-01-S-D-RA-PC4-TR |
QFS-052-02-SL-D-RA-PC4-TR | Board Connector | Samtec Inc | QFS-052-02-H-D-RA-PC4-K-TR vs QFS-052-02-SL-D-RA-PC4-TR |