Part Details for QFS-052-02-H-D-RA-PC4-K by Samtec Inc
Overview of QFS-052-02-H-D-RA-PC4-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS-052-02-H-D-RA-PC4-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-052-02-H-D-RA-PC4-K-ND
|
DigiKey | CONN RCPT 104POS R/A SMD GOLD Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$44.8575 | Buy Now |
DISTI #
QFS-052-02-H-D-RA-
|
Avnet Americas | Conn Stacking HDR 8Power/104Signal POS 0.635mm Solder RA SMD Tray - Trays (Alt: QFS-052-02-H-D-RA-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$28.7700 / $41.8200 | Buy Now |
DISTI #
200-QFS05202HDRAPC4K
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$28.7700 / $41.8200 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$39.0600 / $56.9400 | Buy Now |
DISTI #
000000000005494064
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 24 | 0 |
|
$23.5100 / $41.8200 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$39.0600 / $56.9400 | Buy Now |
DISTI #
5cd91224cd7c1c4c38694085
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 24 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$15.6300 / $41.8200 | Buy Now |
Part Details for QFS-052-02-H-D-RA-PC4-K
QFS-052-02-H-D-RA-PC4-K CAD Models
QFS-052-02-H-D-RA-PC4-K Part Data Attributes
|
QFS-052-02-H-D-RA-PC4-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-052-02-H-D-RA-PC4-K
Samtec Inc
Board Connector, 108 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.649 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 108 |