Part Details for QFS-052-02-SL-D-RA-PC4-K-TR by Samtec Inc
Overview of QFS-052-02-SL-D-RA-PC4-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS-052-02-SL-D-RA-PC4-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-052-02-SL-D-RA-PC4-K-TR-ND
|
DigiKey | CONN RCPT 104POS R/A SMD GOLD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.4090 | Buy Now |
DISTI #
QFS-052-02-SL-D-RA
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 8Power/52Signal POS Solder RA Thru-Hole/SMD T/R - Tape and Reel (Alt: QFS-052-02-SL-D-RA) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$23.1400 / $32.5000 | Buy Now |
DISTI #
200-QFS522SLDRPC4KTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$21.2200 / $23.1400 | Order Now |
DISTI #
QFS-052-02-SL-D-RA
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 8Power/52Signal POS Solder RA Thru-Hole/SMD T/R - Tape and Reel (Alt: QFS-052-02-SL-D-RA) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$23.1400 / $32.5000 | Buy Now |
DISTI #
QFS-052-02-SL-D-RA
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 8Power/52Signal POS Solder RA Thru-Hole/SMD T/R - Tape and Reel (Alt: QFS-052-02-SL-D-RA) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$23.1400 / $32.5000 | Buy Now |
DISTI #
000000000003232262
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$21.2200 / $32.5000 | Buy Now |
DISTI #
5cd91154cd7c1c4c38685580
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$13.5600 / $32.5000 | Buy Now |
DISTI #
QFS-052-02-SL-D-RA-PC4-K-TR
|
Toby Electronics | QFS-RA - Samtec 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip Right-Angle Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$13.0722 / $29.9130 | Buy Now |
Part Details for QFS-052-02-SL-D-RA-PC4-K-TR
QFS-052-02-SL-D-RA-PC4-K-TR CAD Models
QFS-052-02-SL-D-RA-PC4-K-TR Part Data Attributes
|
QFS-052-02-SL-D-RA-PC4-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-052-02-SL-D-RA-PC4-K-TR
Samtec Inc
Board Connector, 108 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.649 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 108 |