Part Details for QFS-052-04.25-H-D-A-P-TR by Samtec Inc
Overview of QFS-052-04.25-H-D-A-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QFS-052-04.25-H-D-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8242
|
Newark | Connector |Samtec QFS-052-04.25-H-D-A-P-TR RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5300 / $16.0000 | Buy Now |
DISTI #
612-QFS-052-04.25-H-D-A-P-TRCT-ND
|
DigiKey | CONN RCPT 104POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
450 In Stock |
|
$14.9375 / $22.5800 | Buy Now |
DISTI #
QFS-052-04.25-H-D-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 104 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QFS-052-04.25-H-D-) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks, 2 Days Container: Reel | 150 |
|
RFQ | |
DISTI #
200-QFS0520425HDAPTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 245 |
|
$14.6500 / $22.5800 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.9500 / $23.5400 | Buy Now |
DISTI #
000000000003709509
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$14.6500 / $22.5800 | Buy Now |
DISTI #
QFS-052-04.25-H-D-A-P-TR
|
Avnet Abacus | Conn Micro High Speed Socket Strip SKT 104 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QFS-052-04.25-H-D-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.9500 / $23.5400 | Buy Now |
DISTI #
5cd911e1cd7c1c4c3868f461
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$9.2250 / $22.5810 | Buy Now |
Part Details for QFS-052-04.25-H-D-A-P-TR
QFS-052-04.25-H-D-A-P-TR CAD Models
QFS-052-04.25-H-D-A-P-TR Part Data Attributes
|
QFS-052-04.25-H-D-A-P-TR
Samtec Inc
Buy Now
|
Compare Parts:
QFS-052-04.25-H-D-A-P-TR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |