Part Details for QFS-052-04.25-H-D-A-RT1 by Samtec Inc
Overview of QFS-052-04.25-H-D-A-RT1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QFS-052-04.25-H-D-A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2217
|
Newark | 0.635 Mm Q2 High-Speed Rugged Ground Plane Socket Strip |Samtec QFS-052-04.25-H-D-A-RT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3500 / $34.8600 | Buy Now |
DISTI #
QFS-052-04.25-H-D-A-RT1-ND
|
DigiKey | CONN RCPT 104POS SMD GOLD Min Qty: 42 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.0200 | Buy Now |
DISTI #
QFS-052-04.25-H-D-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 2Coaxial/104Signal POS Solder ST SMD/Thru-Hole - Trays (Alt: QFS-052-04.25-H-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$19.9400 / $27.4600 | Buy Now |
DISTI #
200-QFS0520425HDART1
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$15.4700 / $25.0200 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$16.2700 / $33.0400 | Buy Now |
DISTI #
000000000002681949
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$18.4500 / $27.4600 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$16.2700 / $33.0400 | Buy Now |
DISTI #
5cd911e5cd7c1c4c3868f841
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tray | 0 |
|
$12.4910 / $27.4630 | Buy Now |
Part Details for QFS-052-04.25-H-D-A-RT1
QFS-052-04.25-H-D-A-RT1 CAD Models
QFS-052-04.25-H-D-A-RT1 Part Data Attributes
|
QFS-052-04.25-H-D-A-RT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-052-04.25-H-D-A-RT1
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.293 inch | |
Body Length | 2.243 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 |
Alternate Parts for QFS-052-04.25-H-D-A-RT1
This table gives cross-reference parts and alternative options found for QFS-052-04.25-H-D-A-RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFS-052-04.25-H-D-A-RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFS-052-01-S-D-EM2 | Board Connector | Samtec Inc | QFS-052-04.25-H-D-A-RT1 vs QFS-052-01-S-D-EM2 |
QFS-052-04.25-L-D-A-P | Board Stacking Connector, 104 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | QFS-052-04.25-H-D-A-RT1 vs QFS-052-04.25-L-D-A-P |
QFS-052-04.25-H-D-P | Board Connector, 104 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QFS-052-04.25-H-D-A-RT1 vs QFS-052-04.25-H-D-P |
QFS-052-06.25-S-D-P | Board Connector, 104 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QFS-052-04.25-H-D-A-RT1 vs QFS-052-06.25-S-D-P |
QFS-052-01-L-D-EM2-TR | Board Connector | Samtec Inc | QFS-052-04.25-H-D-A-RT1 vs QFS-052-01-L-D-EM2-TR |
QFS-052-01-L-D-EM2 | Board Connector | Samtec Inc | QFS-052-04.25-H-D-A-RT1 vs QFS-052-01-L-D-EM2 |