-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2237
|
Newark | Socket, 0.635Mm, High Speed, 2X52 Position, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:104Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QFS-052-06.25-SL-D-A Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$10.6300 / $12.8100 | Buy Now |
DISTI #
69AJ0696
|
Newark | Socket, 0.635Mm, High Speed, 2X52Way Rohs Compliant: Yes |Samtec QFS-052-06.25-SL-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $18.1500 | Buy Now |
DISTI #
SAM9755-ND
|
DigiKey | CONN RCPT 104POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
278 In Stock |
|
$16.8047 / $23.3700 | Buy Now |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Mezzanine Connector, Ground Plane, Receptacle, 0.635 mm, 2 Rows, 104 Contacts, Surface Mount - Trays (Alt: QFS-052-06.25-SL-D) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 1 Weeks, 0 Days Container: Tray | 132 Factory Stock |
|
$9.8900 / $17.1500 | Buy Now |
DISTI #
200-QFS05206.25SLDA
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 164 |
|
$9.8900 / $17.1500 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant |
43 In Stock |
|
$7.0400 / $18.8600 | Buy Now |
DISTI #
51691301
|
Verical | Conn Micro High Speed Socket Strip SKT 104 POS 0.635mm Solder ST Top Entry SMD Tray Min Qty: 43 Package Multiple: 43 Date Code: 2023 | Americas - 43 |
|
$22.1005 | Buy Now |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Mezzanine Connector, Ground Plane, Receptacle, 0.635 mm, 2 Rows, 104 Contacts, Surface Mount - Trays (Alt: QFS-052-06.25-SL-D) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 1 Weeks, 0 Days Container: Tray | 132 Factory Stock |
|
$9.8900 / $17.1500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 67 |
|
$23.1713 / $24.2118 | Buy Now |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Mezzanine Connector, Ground Plane, Receptacle, 0.635 mm, 2 Rows, 104 Contacts, Surface Mount - Trays (Alt: QFS-052-06.25-SL-D) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 1 Weeks, 0 Days Container: Tray | 132 Factory Stock |
|
$9.8900 / $17.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QFS-052-06.25-SL-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-052-06.25-SL-D-A
Samtec Inc
Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.371 inch | |
Body Length | 1.72 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 |
This table gives cross-reference parts and alternative options found for QFS-052-06.25-SL-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFS-052-06.25-SL-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFS-052-04.25-H-D-GP | Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QFS-052-06.25-SL-D-A vs QFS-052-04.25-H-D-GP |