Part Details for QFS-052-06.25-SL-D by Samtec Inc
Overview of QFS-052-06.25-SL-D by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS-052-06.25-SL-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-052-06.25-SL-D-ND
|
DigiKey | CONN RCPT 104POS SMD GOLD Min Qty: 44 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.9527 | Buy Now |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 104 POS 0.635mm Solder ST SMD - Trays (Alt: QFS-052-06.25-SL-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$13.3100 / $18.8200 | Buy Now |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Mezzanine Connector, Ground Plane, Receptacle, 0.635 mm, 2 Rows, 104 Contacts, Surface Mount - Trays (Alt: QFS-052-06.25-SL-D) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 1 Weeks, 0 Days Container: Tray | 132 Factory Stock |
|
$9.8900 / $17.1500 | Buy Now |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Conn Stacking HDR 104 POS 12mm/13mm/16mm Stack Height 0.635mm Solder ST SMD Tray - Bulk (Alt: QFS-052-06.25-SL-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Conn Stacking HDR 104 POS 12mm/13mm/16mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QFS-052-06.25-SL-D) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 104 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QFS-052-06.25-SL-D) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$13.3800 / $18.9100 | Buy Now |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Conn Stacking HDR 104 POS 12mm/13mm/16mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QFS-052-06.25-SL-D) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 104 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QFS-052-06.25-SL-D) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$13.6000 / $19.1800 | Buy Now |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Connector Stacking Receptacle 104 Position 12mm/13mm/16mm Stack Height 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QFS-052-06.25-SL-D) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$7.2100 / $13.5300 | Buy Now |
DISTI #
QFS-052-06.25-SL-D
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 104 POS 0.635mm Solder ST SMD - Trays (Alt: QFS-052-06.25-SL-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.0900 / $17.3900 | Buy Now |
Part Details for QFS-052-06.25-SL-D
QFS-052-06.25-SL-D CAD Models
QFS-052-06.25-SL-D Part Data Attributes
|
QFS-052-06.25-SL-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-052-06.25-SL-D
Samtec Inc
Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | Q2 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.371 inch | |
Body Length | 1.72 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 |
Alternate Parts for QFS-052-06.25-SL-D
This table gives cross-reference parts and alternative options found for QFS-052-06.25-SL-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFS-052-06.25-SL-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFS-052-01-L-D-A | Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QFS-052-06.25-SL-D vs QFS-052-01-L-D-A |