Part Details for QFS224-24WT by Quantum Storage Systems
Overview of QFS224-24WT by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS224-24WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5953
|
Newark | Double Sided Stand, 6 Tip Out Bin, White, Length:23.625", Width:16", Height:28", No. Of Bins:6, Bin Colour:White, Stand Material:14 Gauge Steel, Load Capacity:600Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QFS224-24WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,616.5400 | Buy Now |