Part Details for QFS224 by Quantum Storage Systems
Overview of QFS224 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5448
|
Newark | Double Sided Floor Stand, 44 Bin, 600Lb, Length:23.625", Width:20.25", Height:28", No. Of Bins:44, Bin Colour:-, Stand Material:14 Gauge Steel, Load Capacity:600Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QFS224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$833.6200 | Buy Now |