Part Details for QFSS-026-04.25-H-D-PT4-TR by Samtec Inc
Overview of QFSS-026-04.25-H-D-PT4-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFSS-026-04.25-H-D-PT4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFSS-026-04.25-H-D-PT4-TR-ND
|
DigiKey | .635MM DOUBLE ROW SHIELDED TERMI Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7937 | Buy Now |
DISTI #
QFSS-026-04.25-H-D
|
Avnet Americas | Conn Stacking SKT 52 POS 11mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QFSS-026-04.25-H-D) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$16.2100 / $22.9000 | Buy Now |
DISTI #
200-SS0260425HDPT4TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$14.8200 / $16.2100 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.2800 / $22.9000 | Buy Now |
DISTI #
000000000005494086
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$14.8200 / $22.9000 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.2800 / $22.9000 | Buy Now |
DISTI #
5cd91229cd7c1c4c38694477
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$9.2800 / $22.9000 | Buy Now |
DISTI #
QFSS-026-04.25-H-D-PT4-TR
|
Toby Electronics | QFSS - Samtec 0.635 mm Q2™ Shielded Ground Plane Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$9.0466 / $22.2650 | Buy Now |
Part Details for QFSS-026-04.25-H-D-PT4-TR
QFSS-026-04.25-H-D-PT4-TR CAD Models
QFSS-026-04.25-H-D-PT4-TR Part Data Attributes:
|
QFSS-026-04.25-H-D-PT4-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFSS-026-04.25-H-D-PT4-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, SHIELDED, Q2 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.293 inch | |
Body Length | 1.347 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S52P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 3.95 A | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 60 |