There are no models available for this part yet.
Overview of QFSS-026-04.25-L-D-A-GP by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QFSS-026-04.25-L-D-A-GP by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P2316
|
Newark | 0.635 Mm Q2 Shielded Ground Plane Socket Strip Rohs Compliant: Yes |Samtec QFSS-026-04.25-L-D-A-GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 / $17.4000 | Buy Now | |
DISTI #
3937-QFSS-026-04.25-L-D-A-GP-ND
|
DigiKey | .635MM DOUBLE ROW SHIELDED TERMI Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$19.6182 / $27.7500 | Buy Now | |
DISTI #
QFSS-026-04.25-L-D-A-GP-ND
|
DigiKey | .635MM DOUBLE ROW SHIELDED TERMI Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5600 | Buy Now | |
DISTI #
QFSS-026-04.25-L-D
|
Avnet Americas | Conn High Speed Socket Strip SKT 52 POS 0.635mm Solder ST SMD - Trays (Alt: QFSS-026-04.25-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-QFSS0260425LDAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.1700 / $13.5600 | Order Now | |
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.5500 / $17.8700 | Buy Now | ||
DISTI #
000000000002682024
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$9.8700 / $15.2600 | Buy Now | |
Master Electronics | 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.5500 / $17.8700 | Buy Now | ||
DISTI #
5cd911eccd7c1c4c38690079
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$6.1690 / $15.2580 | Buy Now |
CAD Models for QFSS-026-04.25-L-D-A-GP by Samtec Inc
Part Data Attributes for QFSS-026-04.25-L-D-A-GP by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
3 Weeks, 2 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
SHIELDED, Q2
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.32 inch
|
Body Depth
|
0.293 inch
|
Body Length
|
1.33 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.025 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .14
|
Mounting Option 2
|
GUIDE HOLE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.48 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.8 A
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
52
|