There are no models available for this part yet.
Overview of QFSS-026-04.25-L-D-PC4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QFSS-026-04.25-L-D-PC4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P2321
|
Newark | 0.635 Mm Q2 Shielded Ground Plane Socket Strip Rohs Compliant: Yes |Samtec QFSS-026-04.25-L-D-PC4 RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $9.0700 | Buy Now | |
DISTI #
SAM11568-ND
|
DigiKey | CONN RCPT 52POS SMD GOLD Min Qty: 52 Lead time: 6 Weeks Container: Tray |
34 In Stock |
|
$13.2375 / $14.1500 | Buy Now | |
DISTI #
QFSS-026-04.25-L-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip SKT 40Signal/12Ground POS Solder ST SMD - Trays (Alt: QFSS-026-04.25-L-D) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-QFSS0260425LDPC4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip RoHS: Compliant | 44 |
|
$8.3700 / $14.1500 | Buy Now | |
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Combo Power Socket Strip RoHS: Compliant | 0 |
|
$14.5300 / $21.1800 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
DISTI #
000000000002682028
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip Min Qty: 52 | 0 |
|
$5.9600 / $14.1500 | Buy Now | |
DISTI #
QFSS-026-04.25-L-D-PC4
|
Avnet Abacus | Conn Micro High Speed Terminal Strip SKT 40Signal/12Ground POS Solder ST SMD (Alt: QFSS-026-04.25-L-D-PC4) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0.635 mm Q2™ Shielded Ground Plane Combo Power Socket Strip RoHS: Compliant | 0 |
|
$14.5300 / $21.1800 | Buy Now | ||
DISTI #
5cd9122ccd7c1c4c38694883
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant Min Qty: 52 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$5.5100 / $14.1500 | Buy Now |
CAD Models for QFSS-026-04.25-L-D-PC4 by Samtec Inc
Part Data Attributes for QFSS-026-04.25-L-D-PC4 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks, 3 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, SHIELDED, Q2
|
Body Breadth
|
0.32 inch
|
Body Depth
|
0.293 inch
|
Body Length
|
1.347 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Arrangement
|
S52P8
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
HYBRID
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.025 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.48 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Power)
|
3.95 A
|
Rated Current (Signal)
|
1.8 A
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SOLDER/SURFACE MOUNT
|
Total Number of Contacts
|
60
|