-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2333
|
Newark | 0.635 Mm Q2 Shielded Ground Plane Socket Strip Rohs Compliant: Yes |Samtec QFSS-032-04.25-L-D-DP-A RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4800 / $10.9700 | Buy Now |
DISTI #
SAM15511-ND
|
DigiKey | CONN DIFF ARRAY RCP 64P SMD GOLD Min Qty: 52 Lead time: 6 Weeks Container: Tray |
48 In Stock |
|
$15.8000 / $16.9000 | Buy Now |
DISTI #
QFSS-032-04.25-L-D
|
Avnet Americas | Conn Differential Pair SKT 32 POS 0.635mm Solder ST SMD - Trays (Alt: QFSS-032-04.25-L-D) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QFSS0320425LDDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip RoHS: Compliant | 69 |
|
$9.9900 / $16.9100 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$10.6500 / $22.2500 | Buy Now |
DISTI #
000000000002682038
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip Min Qty: 52 | 0 |
|
$7.1100 / $16.9000 | Buy Now |
DISTI #
QFSS-032-04.25-L-D-DP-A
|
Avnet Abacus | Conn Differential Pair SKT 32 POS 0.635mm Solder ST SMD (Alt: QFSS-032-04.25-L-D-DP-A) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ Shielded Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$10.6500 / $22.2500 | Buy Now |
DISTI #
5cd9116dcd7c1c4c3868706f
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant Min Qty: 52 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$6.5770 / $16.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QFSS-032-04.25-L-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFSS-032-04.25-L-D-DP-A
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED, Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.293 inch | |
Body Length | 1.72 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 |
This table gives cross-reference parts and alternative options found for QFSS-032-04.25-L-D-DP-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFSS-032-04.25-L-D-DP-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-132-02-G-D-475 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | QFSS-032-04.25-L-D-DP-A vs ESQT-132-02-G-D-475 |
ESQT-132-02-G-D-535 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | QFSS-032-04.25-L-D-DP-A vs ESQT-132-02-G-D-535 |
ESQT-132-02-F-D-500 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QFSS-032-04.25-L-D-DP-A vs ESQT-132-02-F-D-500 |
SD-132-G-7 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QFSS-032-04.25-L-D-DP-A vs SD-132-G-7 |
SFMC-132-L3-S-D | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QFSS-032-04.25-L-D-DP-A vs SFMC-132-L3-S-D |
SFMC-132-L2-S-D | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QFSS-032-04.25-L-D-DP-A vs SFMC-132-L2-S-D |
ESQ-132-14-G-D-020 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | QFSS-032-04.25-L-D-DP-A vs ESQ-132-14-G-D-020 |
SFMC-132-L3-S-D-K | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | QFSS-032-04.25-L-D-DP-A vs SFMC-132-L3-S-D-K |
TD-132-G-L-1 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QFSS-032-04.25-L-D-DP-A vs TD-132-G-L-1 |
ESQ-132-39-G-D-010 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | QFSS-032-04.25-L-D-DP-A vs ESQ-132-39-G-D-010 |