Part Details for QG82945PL by Intel Corporation
Overview of QG82945PL by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for QG82945PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QG82945PL-ND
|
DigiKey | MEMORY CONTROLLER, PBGA1202 Min Qty: 135 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33480 In Stock |
|
$2.2300 | Buy Now |
|
Rochester Electronics | Memory Controller, PBGA1202 RoHS: Compliant Status: Obsolete Min Qty: 1 | 33480 |
|
$1.9100 / $2.2400 | Buy Now |
Part Details for QG82945PL
QG82945PL CAD Models
QG82945PL Part Data Attributes
|
QG82945PL
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QG82945PL
Intel Corporation
Memory Controller, PBGA1202
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Number of Terminals | 1202 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1202(UNSPEC) | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 13800 mA | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |