Part Details for QG82975X by Intel Corporation
Overview of QG82975X by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QG82975X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QG82975X-ND
|
DigiKey | MEMORY CONTROLLER PBGA1202 Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10080 In Stock |
|
$18.5200 | Buy Now |
|
Quest Components | Part Number Only | 12 |
|
$85.0000 / $100.0000 | Buy Now |
|
Rochester Electronics | QG82975X - Memory Controller Hub, CMOS, PBGA1202 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10080 |
|
$15.8900 / $18.7000 | Buy Now |
Part Details for QG82975X
QG82975X CAD Models
QG82975X Part Data Attributes
|
QG82975X
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QG82975X
Intel Corporation
Memory Controller, CMOS, PBGA1202
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 4A994 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B1202 | |
Number of Terminals | 1202 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA1202,43X43,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |