Part Details for QH03BZ600 by Power Integrations
Overview of QH03BZ600 by Power Integrations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QH03BZ600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1378
|
Newark | Rectifier, 600V, 3A, To-263Ab, Repetitive Peak Reverse Voltage:600V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:3V, Reverse Recovery Time:9.8Ns, Forward Surge Current:35A, Diode Case Style:To-263Ab Rohs Compliant: Yes |Power Integrations QH03BZ600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 766 |
|
$0.9600 | Buy Now |
DISTI #
596-QH03BZ600CT-ND
|
DigiKey | DIODE GEN PURP 600V 3A TO263AB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.6200 / $1.4700 | Buy Now |
DISTI #
QH03BZ600
|
Avnet Americas | Diode Switching 600V 3A 3-Pin TO-263AB T/R - Tape and Reel (Alt: QH03BZ600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6160 / $0.7920 | Buy Now |
DISTI #
869-QH03BZ600
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Super-Low Qrr. 600V, 3A, Rectifier RoHS: Compliant | 0 |
|
$0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6120 | Buy Now |
DISTI #
QH03BZ600
|
Avnet Americas | Diode Switching 600V 3A 3-Pin TO-263AB T/R - Tape and Reel (Alt: QH03BZ600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6160 / $0.7920 | Buy Now |
DISTI #
QH03BZ600
|
EBV Elektronik | Diode Switching 600V 3A 3-Pin TO-263AB T/R (Alt: QH03BZ600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2771809RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 600V, 3A, TO-263AB RoHS: Compliant Min Qty: 100 Container: Reel | 766 |
|
$0.7153 / $1.0007 | Buy Now |
DISTI #
2771809
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 600V, 3A, TO-263AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 766 |
|
$0.7153 / $1.2897 | Buy Now |
DISTI #
2771809RL
|
Farnell | RECTIFIER, SINGLE, 600V, 3A, TO-263AB RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 766 |
|
$0.6658 / $0.8372 | Buy Now |
Part Details for QH03BZ600
QH03BZ600 CAD Models
QH03BZ600 Part Data Attributes:
|
QH03BZ600
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
QH03BZ600
Power Integrations
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | PD-CASE, SOFT FACTOR IS 0.92 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 30.4 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.0098 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |