-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-263AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1611-1-ND
|
DigiKey | DIODE GEN PURP 600V 5A TO263AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8000 / $1.1400 | Buy Now |
DISTI #
QH05BZ600
|
Avnet Americas | Diode Switching 600V 5A 3-Pin TO-263AB T/R - Tape and Reel (Alt: QH05BZ600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7980 / $1.0260 | Buy Now |
DISTI #
869-QH05BZ600
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Super-Low Qrr. 600V, 5A, Rectifier RoHS: Compliant | 903 |
|
$0.7980 / $1.1600 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Super-Low Qrr. 600V, 5A, Rectifier RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.7200 / $0.7650 | Buy Now |
DISTI #
QH05BZ600
|
Avnet Americas | Diode Switching 600V 5A 3-Pin TO-263AB T/R - Tape and Reel (Alt: QH05BZ600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7980 / $1.0260 | Buy Now |
DISTI #
QH05BZ600
|
Avnet Asia | Diode Switching 600V 5A 3-Pin TO-263AB T/R (Alt: QH05BZ600) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
QH05BZ600
|
EBV Elektronik | Diode Switching 600V 5A 3-Pin TO-263AB T/R (Alt: QH05BZ600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2771811
|
Farnell | RECTIFIER, SINGLE, 600V, 5A, TO-263AB RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7443 / $1.7379 | Buy Now |
DISTI #
2771811RL
|
Farnell | RECTIFIER, SINGLE, 600V, 5A, TO-263AB RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.7443 / $1.7379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QH05BZ600
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
QH05BZ600
Power Integrations
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | PD-CASE, SOFT FACTOR IS 0.8 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 36.8 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |