Part Details for QHCW1025 (ALTERNATE: QHCW1025) by Eaton Cutler-Hammer
Overview of QHCW1025 (ALTERNATE: QHCW1025) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QHCW1025 (ALTERNATE: QHCW1025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72903717
|
RS | TYPE QHCW BREAKER, 1P, 25A, 120/240V, 65K AIC | Eaton - Cutler Hammer QHCW1025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$429.4600 | RFQ |