Part Details for QHEP02505 by BM Group spa
Overview of QHEP02505 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QHEP02505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMQHEP02505
|
TME | Support insulator, L: 25mm, Ø: 16mm, 1kV, UL94V-0, Thread len: 7mm Min Qty: 1 | 112 |
|
$1.1300 / $1.3500 | Buy Now |