Part Details for QHEP02506 by BM Group spa
Overview of QHEP02506 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QHEP02506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMQHEP02506
|
TME | Support insulator, L: 25mm, Ø: 22mm, 1kV, UL94V-0, Thread len: 7mm Min Qty: 1 | 155 |
|
$1.1500 / $1.3400 | Buy Now |