Part Details for QHEP06008 by BM Group spa
Overview of QHEP06008 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QHEP06008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMQHEP06008
|
TME | Support insulator, L: 60mm, Ø: 38mm, 2.4kV, UL94V-0, Body: red Min Qty: 1 | 0 |
|
$4.3000 / $5.0600 | RFQ |