Part Details for QL-2-13-DM-KM-10 by CBI-electric Group
Overview of QL-2-13-DM-KM-10 by CBI-electric Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QL-2-13-DM-KM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC Miniature Circuit Breaker - QL Series - 2 Pole - 10A - 240VAC - 13mm Width - White Handle - Dual Mount. RoHS: Compliant |
90 In Stock |
|
$23.5200 / $27.4300 | Buy Now |
|
Master Electronics | AC Miniature Circuit Breaker - QL Series - 2 Pole - 10A - 240VAC - 13mm Width - White Handle - Dual Mount. RoHS: Compliant |
90 In Stock |
|
$23.5200 / $27.4300 | Buy Now |