Part Details for QL0080J0101000 by Royal Electronic Factory (Thailand) Co Ltd
Overview of QL0080J0101000 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QL0080J0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QL80-100R
|
TME | Resistor: wire-wound, 100Ω, 80W, ±5%, Ø31x115mm, 300ppm/°C Min Qty: 1 | 10 |
|
$10.1000 / $12.5000 | Buy Now |
Part Details for QL0080J0101000
QL0080J0101000 CAD Models
QL0080J0101000 Part Data Attributes
|
QL0080J0101000
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QL0080J0101000
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Wire Wound, 80W, 100ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 31 mm | |
Package Length | 115 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 80 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | QL | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |