Part Details for QL0080J0472000 by Royal Electronic Factory (Thailand) Co Ltd
Overview of QL0080J0472000 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QL0080J0472000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QL80-4K7
|
TME | Resistor: wire-wound, 4.7kΩ, 80W, ±5%, Ø31x115mm, 300ppm/°C Min Qty: 1 | 4 |
|
$9.3200 / $11.5000 | Buy Now |