Part Details for QL4444LEV-100.0M by Pletronics Inc
Overview of QL4444LEV-100.0M by Pletronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QL4444LEV-100.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4289-QL4444LEV-100.0MCT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$5.0248 / $7.0300 | Buy Now |
DISTI #
959-QL4444LEV-100.0
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator, 3225mm, 25ppm, -40to+85, 3.3V,100.0M RoHS: Compliant | 0 |
|
$5.7400 | Order Now |