Part Details for QL5064-66BPB456C by QuickLogic Corporation
Overview of QL5064-66BPB456C by QuickLogic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QL5064-66BPB456C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for QL5064-66BPB456C
QL5064-66BPB456C CAD Models
QL5064-66BPB456C Part Data Attributes
|
QL5064-66BPB456C
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL5064-66BPB456C
QuickLogic Corporation
PCI Bus Controller, CMOS, PBGA456, PLASTIC, BGA-456
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA456,26X26,50 | |
Pin Count | 456 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 66 MHz | |
Data Transfer Rate-Max | 533 MBps | |
Drive Interface Standard | IEEE 1149.1A | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for QL5064-66BPB456C
This table gives cross-reference parts and alternative options found for QL5064-66BPB456C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL5064-66BPB456C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL5064-66BPBN456C | PCI Bus Controller, CMOS, PBGA456, LEAD FREE, PLASTIC, BGA-456 | QuickLogic Corporation | QL5064-66BPB456C vs QL5064-66BPBN456C |