Part Details for QLB-053-00DNN-3BA by Qualtek Electronics Corporation
Overview of QLB-053-00DNN-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for QLB-053-00DNN-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q498-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC 32VDC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
500 In Stock |
|
$1.7726 / $4.2500 | Buy Now |
DISTI #
562-QLB05300DNN3BA
|
Mouser Electronics | Circuit Breakers 5A Snap In Plastic .250 QC TAB RoHS: Compliant | 199 |
|
$1.2600 / $3.0900 | Buy Now |