Part Details for QLB-253-11B3N-3BA by Qualtek Electronics Corporation
Overview of QLB-253-11B3N-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QLB-253-11B3N-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q509-ND
|
DigiKey | CIR BRKR THRM 25A 250VAC 32VDC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
383 In Stock |
|
$1.8130 / $4.3500 | Buy Now |
DISTI #
562-QLB25311B3N3BA
|
Mouser Electronics | Circuit Breakers 25A FRT PANEL METAL .250 QC TAB RoHS: Compliant | 200 |
|
$1.9900 / $4.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$0 | Buy Now |