Part Details for QLB-303-00DNN-3BA by Qualtek Electronics Corporation
Overview of QLB-303-00DNN-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for QLB-303-00DNN-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q510-ND
|
DigiKey | CIR BRKR THRM 30A 250VAC 32VDC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
500 In Stock |
|
$1.9266 / $4.4700 | Buy Now |
DISTI #
562-QLB30300DNN3BA
|
Mouser Electronics | Circuit Breakers 30A Snap In Plastic .250 QC TAB RoHS: Compliant | 381 |
|
$2.0200 / $4.4600 | Buy Now |