Part Details for QLC260R-FL-E-PF by ITT Interconnect Solutions
Overview of QLC260R-FL-E-PF by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QLC260R-FL-E-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2238
|
Newark | Dl |Itt Cannon QLC260R-FL-E-PF Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.6400 / $157.6600 | Buy Now |
DISTI #
QLC260R-FL-E-PF-ND
|
DigiKey | CONN RCPT 260POS PCB Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.0987 | Buy Now |
DISTI #
QLC260R-FL-E-PF
|
Avnet Americas | - Bulk (Alt: QLC260R-FL-E-PF) Min Qty: 40 Package Multiple: 20 Container: Bulk | 0 |
|
$121.4500 / $203.9625 | Buy Now |
DISTI #
ITTQLC260R-FL-E-PF
|
Heilind Electronics | QLC260R-FL-E-PF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standrad Backplane Connectors RoHS: Compliant |
36 In Stock |
|
$146.0400 / $155.1400 | Buy Now |
DISTI #
QLC260R-FL-E-PF
|
Avnet Americas | - Bulk (Alt: QLC260R-FL-E-PF) Min Qty: 40 Package Multiple: 20 Container: Bulk | 0 |
|
$121.4500 / $203.9625 | Buy Now |
DISTI #
ITTQLC260R-FL-E-PF
|
Interstate Connecting Components | QLC260R-FL-E-PF | 0 |
|
Buy Now | |
|
Master Electronics | Standrad Backplane Connectors RoHS: Compliant |
36 In Stock |
|
$146.0400 / $155.1400 | Buy Now |