Part Details for QLCD250Q1R0A1GV001T by Johanson Technology Inc
Overview of QLCD250Q1R0A1GV001T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QLCD250Q1R0A1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5008
|
Newark | Hi-Q Mlcc 0201,1Pf,â±0.05 Rohs Compliant: Yes |Johanson Technology QLCD250Q1R0A1GV001T RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0580 | Buy Now |
DISTI #
712-QLCD250Q1R0A1GV001TCT-ND
|
DigiKey | CAP CER 1PF 25V NP0 0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35018 In Stock |
|
$0.0276 / $0.2200 | Buy Now |
Part Details for QLCD250Q1R0A1GV001T
QLCD250Q1R0A1GV001T CAD Models
QLCD250Q1R0A1GV001T Part Data Attributes
|
QLCD250Q1R0A1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QLCD250Q1R0A1GV001T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.33 mm |
Alternate Parts for QLCD250Q1R0A1GV001T
This table gives cross-reference parts and alternative options found for QLCD250Q1R0A1GV001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLCD250Q1R0A1GV001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02013A1R0JAT9A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | QLCD250Q1R0A1GV001T vs 02013A1R0JAT9A |
02013A1R0JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | QLCD250Q1R0A1GV001T vs 02013A1R0JAT4A |
GUQ02CG1R0A25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | QLCD250Q1R0A1GV001T vs GUQ02CG1R0A25NTD |
GRM0335C1E1R0WD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QLCD250Q1R0A1GV001T vs GRM0335C1E1R0WD01W |
NMC-Q0201NPO1R0A25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0201 | NIC Components Corp | QLCD250Q1R0A1GV001T vs NMC-Q0201NPO1R0A25TRPF |
GRM0335C1E1R0JD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QLCD250Q1R0A1GV001T vs GRM0335C1E1R0JD01B |
CQ0201ARNPO8BN1R0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201 | YAGEO Corporation | QLCD250Q1R0A1GV001T vs CQ0201ARNPO8BN1R0 |
C0201C0G250-1R0JNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | QLCD250Q1R0A1GV001T vs C0201C0G250-1R0JNR |
GRM0335C1E1R0WD01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QLCD250Q1R0A1GV001T vs GRM0335C1E1R0WD01D |
0201N1R0A250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | QLCD250Q1R0A1GV001T vs 0201N1R0A250CG |