Part Details for QM1 by Essentra Components
Overview of QM1 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2050-ND
|
DigiKey | RND STNDFF #6-32 NEOPRENE 7/16" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
183 In Stock |
|
$0.9903 / $1.9800 | Buy Now |
DISTI #
144-QM1
|
Mouser Electronics | Standoffs & Spacers Vibration Mnt,Thrd ML/ML,Blk,#6-32, Vibr Mount,Thrd ML/ML,Blk RoHS: Compliant | 96 |
|
$0.8740 / $1.9800 | Buy Now |
DISTI #
71185082
|
RS | Male/Male Vibration Mount Standoff: Style 1, | Essentra Components QM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 100 |
|
$1.7800 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Black Rubber - Steel Male/Male Vibration Mount Body Diameter 11.1 mm (0.438 in) Stud Thread Size 6-32 Spacer Length 11.2 mm (0.440 in) RoHS: Compliant | 0 |
|
$0.7300 / $1.8660 | Buy Now |
DISTI #
RICQM1
|
DB Roberts | Vibration MntThrd ML/MLBlk6-32 Vibr Mount Thrd ML/ML Blk | 0 |
|
RFQ |