There are no models available for this part yet.
Overview of QM10G by Voltronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Industrial Automation
Price & Stock for QM10G by Voltronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1674-QM10G-ND
|
DigiKey | CAP FILM TRIM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
12 In Stock |
|
$139.3354 / $185.8200 | Buy Now |
CAD Models for QM10G by Voltronics Corporation
Part Data Attributes for QM10G by Voltronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VOLTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.30.00.90
|
Adjuster Orientation
|
HORIZONTAL
|
Capacitance-Max
|
9.5 pF
|
Capacitance-Min
|
0.6 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Diameter
|
6.35 mm
|
Dielectric Material
|
QUARTZ
|
Mounting Feature
|
PANEL MOUNT
|
Multi-turn
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Panel Mount
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for QM10G
This table gives cross-reference parts and alternative options found for QM10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QM10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QM10GE | Variable Capacitor, Quartz, 1250V, 0.6pF Min, 9.5pF Max, Multi-Turn, Panel Mount, | Knowles Capacitors | QM10G vs QM10GE |
QM10 | Variable Capacitor, Quartz, 750V, 0.6pF Min, 9.5pF Max, Multi-Turn, Panel Mount | Voltronics Corporation | QM10G vs QM10 |