There are no models available for this part yet.
Overview of QM26ENXLPC-5M by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QM26ENXLPC-5M by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W9516
|
Newark | Qm26 Washdown Series: Low Contrast Coaxial Polarized Retro, Range: 2.6 M, Input 10 - 30 V Dc, Output: Solid State Npn With Teach Input, 5 M (16.25 Ft) Cable |Banner Engineering QM26ENXLPC-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.0000 | Buy Now | |
DISTI #
2170-QM26ENXLPC-5M-ND
|
DigiKey | QM26 WASHDOWN SERIES: LOW CONTRA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.0000 | Buy Now | |
DISTI #
778-QM26ENXLPC-5M
|
Mouser Electronics | Photoelectric Sensors QM26 Washdown Series: Low Contrast Coaxial Polarized Retro, Range: 2.6 m, Input 10-30 V dc, Output: Solid-State NPN with teach Input, 5 m (16.25 ft) Cable | 0 |
|
$312.0000 | Order Now | |
DISTI #
70659194
|
RS | Photoelectric Sensor, Washdown, Polarized Retro, 2.6m, 10-30VDC, NPN, Cbl, QM26 | Banner Engineering QM26ENXLPC-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$312.0000 | RFQ |