There are no models available for this part yet.
Overview of QM5544LEV-100.0M by Pletronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QM5544LEV-100.0M by Pletronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4289-QM5544LEV-100.0MCT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ CMOS TTL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
998 In Stock |
|
$1.6413 / $2.7100 | Buy Now | |
DISTI #
959-QM5544LEV-100.0M
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator, 5.0x3.2mm, 25ppm, -40to+85, 3.3V, 100.0M RoHS: Compliant | 500 |
|
$1.6400 / $2.7100 | Buy Now |
CAD Models for QM5544LEV-100.0M by Pletronics Inc
Part Data Attributes for QM5544LEV-100.0M by Pletronics Inc
QM5544LEV-100.0M
Pletronics Inc
|
|
---|---|
Samacsys Manufacturer
|
Pletronics
|
Want to compare parts?
-
QM5544LEV-100.0MPletronics IncVS
-