Part Details for QMB-102-00ENN-3BA by Qualtek Electronics Corporation
Overview of QMB-102-00ENN-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for QMB-102-00ENN-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q518-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 32VDC Lead time: 45 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |