Part Details for QMB323MW by Square D by Schneider Electric
Overview of QMB323MW by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMB323MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C3398
|
Newark | Fusible Switch, 3-Pole, 100A, 240V, Contact Configuration:3Pst, Fuse Size Held:Class H, Class K, Class R, No. Of Fuses:-, Contact Current Ac Max:100A, Contact Voltage Ac Max:240V, Switch Terminals:-, No. Of Poles:3 Pole Rohs Compliant: No |Square D By Schneider Electric QMB323MW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,029.8700 / $2,274.6000 | Buy Now |