Part Details for QMS-016-09.75-SL-D-DP-A-K by Samtec Inc
Overview of QMS-016-09.75-SL-D-DP-A-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMS-016-09.75-SL-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2403
|
Newark | 0.635 Mm Q2 High-Speed Rugged Ground Plane Terminal Strip |Samtec QMS-016-09.75-SL-D-DP-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $15.5700 | Buy Now |
DISTI #
QMS-016-09.75-SL-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 32P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
174 In Stock |
|
$8.8875 / $11.2700 | Buy Now |
DISTI #
QMS-016-09.75-SL-D
|
Avnet Americas | Conn Differential Pair HDR 32 POS 0.635mm Solder ST SMD - Trays (Alt: QMS-016-09.75-SL-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.5700 / $11.2700 | Buy Now |
DISTI #
200-MS0160975SLDDPAK
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.6400 / $11.2700 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$4.3600 / $11.2700 | Buy Now |
DISTI #
QMS-016-09.75-SL-D
|
Avnet Americas | Conn Differential Pair HDR 32 POS 0.635mm Solder ST SMD - Trays (Alt: QMS-016-09.75-SL-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.5700 / $11.2700 | Buy Now |
DISTI #
QMS-016-09.75-SL-D
|
Avnet Americas | Conn Differential Pair HDR 32 POS 0.635mm Solder ST SMD - Trays (Alt: QMS-016-09.75-SL-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.5700 / $11.2700 | Buy Now |
DISTI #
000000000002682092
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$6.9200 / $11.2700 | Buy Now |
DISTI #
QMS-016-09.75-SL-D-DP-A-K
|
Avnet Abacus | Conn Differential Pair HDR 32 POS 0.635mm Solder ST SMD (Alt: QMS-016-09.75-SL-D-DP-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$4.3600 / $11.2700 | Buy Now |
Part Details for QMS-016-09.75-SL-D-DP-A-K
QMS-016-09.75-SL-D-DP-A-K CAD Models
QMS-016-09.75-SL-D-DP-A-K Part Data Attributes
|
QMS-016-09.75-SL-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-016-09.75-SL-D-DP-A-K
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.834 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
Alternate Parts for QMS-016-09.75-SL-D-DP-A-K
This table gives cross-reference parts and alternative options found for QMS-016-09.75-SL-D-DP-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMS-016-09.75-SL-D-DP-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMS-016-01-SL-D-DP-RA-MG-K-TR | Board Connector | Samtec Inc | QMS-016-09.75-SL-D-DP-A-K vs QMS-016-01-SL-D-DP-RA-MG-K-TR |
QMS-016-01-SL-D-DP-RA-TR | Board Connector | Samtec Inc | QMS-016-09.75-SL-D-DP-A-K vs QMS-016-01-SL-D-DP-RA-TR |
QMS-016-01-L-D-DP-EM2 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QMS-016-09.75-SL-D-DP-A-K vs QMS-016-01-L-D-DP-EM2 |
QMS-016-01-S-D-DP-RA-MG-K | Board Connector | Samtec Inc | QMS-016-09.75-SL-D-DP-A-K vs QMS-016-01-S-D-DP-RA-MG-K |
QMS-016-01-H-D-DP-EM2 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QMS-016-09.75-SL-D-DP-A-K vs QMS-016-01-H-D-DP-EM2 |
QMS-016-01-H-D-DP-RA-MG-K-TR | Board Connector | Samtec Inc | QMS-016-09.75-SL-D-DP-A-K vs QMS-016-01-H-D-DP-RA-MG-K-TR |