Part Details for QMS-026-02-L-D-RA-PC4 by Samtec Inc
Overview of QMS-026-02-L-D-RA-PC4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QMS-026-02-L-D-RA-PC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS-026-02-L-D-RA-PC4-ND
|
DigiKey | CONN HDR 52POS R/A GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
187 In Stock |
|
$18.3763 / $25.5600 | Buy Now |
DISTI #
QMS-026-02-L-D-RA-PC4
|
Avnet Americas | .635MM DOUBLE ROW TERMINAL STRIP - Trays (Alt: QMS-026-02-L-D-RA-PC4) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 5 Weeks, 3 Days Container: Tray | 0 |
|
$10.8100 / $18.7400 | Buy Now |
DISTI #
200-QMS02602LDRAPC4
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 59 |
|
$10.8100 / $18.7400 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$7.1200 / $18.7400 | Buy Now |
DISTI #
QMS-026-02-L-D-RA-PC4
|
Avnet Americas | .635MM DOUBLE ROW TERMINAL STRIP - Trays (Alt: QMS-026-02-L-D-RA-PC4) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 5 Weeks, 3 Days Container: Tray | 0 |
|
$10.8100 / $18.7400 | Buy Now |
DISTI #
000000000003687365
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 32 | 0 |
|
$8.3200 / $18.7400 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$7.1200 / $18.7400 | Buy Now |
DISTI #
5cd911f9cd7c1c4c38690ed4
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 32 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$7.1200 / $18.7400 | Buy Now |
Part Details for QMS-026-02-L-D-RA-PC4
QMS-026-02-L-D-RA-PC4 CAD Models
QMS-026-02-L-D-RA-PC4 Part Data Attributes:
|
QMS-026-02-L-D-RA-PC4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-026-02-L-D-RA-PC4
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, Q2 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.691 inch | |
Body Length | 1.855 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S52P8 | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.04 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 4 A | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QMS-026-02-L-D-RA-PC4
This table gives cross-reference parts and alternative options found for QMS-026-02-L-D-RA-PC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMS-026-02-L-D-RA-PC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMS-026-02-H-D-RA-PC4 | Board Connector | Samtec Inc | QMS-026-02-L-D-RA-PC4 vs QMS-026-02-H-D-RA-PC4 |
QMS-026-01-H-D-RA-PC4 | Board Connector | Samtec Inc | QMS-026-02-L-D-RA-PC4 vs QMS-026-01-H-D-RA-PC4 |