There are no models available for this part yet.
Overview of QMS-026-02-SL-D-RA-PC8-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QMS-026-02-SL-D-RA-PC8-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QMS-026-02-SL-D-RA
|
Avnet Americas | 0.635 mm Q2 High-Speed Rugged Ground Plane T - Trays (Alt: QMS-026-02-SL-D-RA) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$15.8500 / $22.3900 | Buy Now | |
DISTI #
200-MS02602SLDRAPC8K
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip | 0 |
|
$11.8000 / $22.3900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5800 / $26.2300 | Buy Now | ||
DISTI #
000000000007199955
|
Sager | 0.635 MM Q2� HIGH-SPEED RUGGED GROUND PLANE TERMINAL STRIP Min Qty: 1 | 0 |
|
$14.5000 / $22.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.5800 / $26.2300 | Buy Now | ||
DISTI #
6477aff77c8f0ec519776d7f
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tray | 0 |
|
$9.0930 / $22.3910 | Buy Now |