Part Details for QMS-032-05.75-H-D-DP-PT4 by Samtec Inc
Overview of QMS-032-05.75-H-D-DP-PT4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QMS-032-05.75-H-D-DP-PT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS-032-05.75-H-D-DP-PT4-ND
|
DigiKey | CONN DIFF ARRAY PLG 64P SMD GOLD Min Qty: 39 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8400 | Buy Now |
DISTI #
QMS-032-05.75-H-D-
|
Avnet Americas | Conn Stacking HDR 8Power/64Signal POS 10mm/12mm Stack Height 0.635mm Solder ST SMD Tube - Trays (Alt: QMS-032-05.75-H-D-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.6200 / $20.6800 | Buy Now |
DISTI #
200-MS0320575HDDPPT4
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.8700 / $18.8400 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.5800 / $24.2000 | Buy Now |
DISTI #
000000000005494132
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$13.3700 / $20.6800 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.5800 / $24.2000 | Buy Now |
DISTI #
5cd91240cd7c1c4c3869641b
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$8.3600 / $20.6780 | Buy Now |
Part Details for QMS-032-05.75-H-D-DP-PT4
QMS-032-05.75-H-D-DP-PT4 CAD Models
QMS-032-05.75-H-D-DP-PT4 Part Data Attributes
|
QMS-032-05.75-H-D-DP-PT4
Samtec Inc
Buy Now
|
Compare Parts:
QMS-032-05.75-H-D-DP-PT4
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |