There are no models available for this part yet.
Overview of QMS-032-05.75-L-D-DP-A-GP-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QMS-032-05.75-L-D-DP-A-GP-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QMS-032-05.75-L-D-DP-A-GP-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 64P SMD GOLD Min Qty: 42 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7700 | Buy Now | |
DISTI #
QMS-032-05.75-L-D-
|
Avnet Americas | Conn Differential Pair HDR 64 POS 0.635mm Solder ST SMD - Trays (Alt: QMS-032-05.75-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.9200 / $14.0100 | Buy Now | |
DISTI #
200-S0320575LDDPAGPK
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.7100 / $14.0100 | Order Now | |
DISTI #
000000000003082104
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$9.0800 / $14.0100 | Buy Now | |
DISTI #
5cd91233cd7c1c4c3869526d
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$5.7060 / $14.0130 | Buy Now |
CAD Models for QMS-032-05.75-L-D-DP-A-GP-K by Samtec Inc
Part Data Attributes for QMS-032-05.75-L-D-DP-A-GP-K by Samtec Inc
QMS-032-05.75-L-D-DP-A-GP-K
Samtec Inc
|
|
---|---|
Samacsys Manufacturer
|
SAMTEC
|
Want to compare parts?
-
QMS-032-05.75-L-D-DP-A-GP-KSamtec IncVS
-