Part Details for QMS-032-5.75-L-D-DP-A-GP-K-TR by Samtec Inc
Overview of QMS-032-5.75-L-D-DP-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QMS-032-5.75-L-D-DP-A-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS-032-5.75-L-D-D
|
Avnet Americas | 0.635 mm Q2 High-Speed Rugged Ground Plane T - Tape and Reel (Alt: QMS-032-5.75-L-D-D) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$10.0000 / $14.1000 | Buy Now |
DISTI #
200-QMS032575LDDPAGP
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip | 0 |
|
$7.4600 / $9.1500 | Order Now |
DISTI #
000000000007161345
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$9.1500 / $14.1000 | Buy Now |
DISTI #
63c01f9029539954e93a52ca
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$5.7700 / $14.1000 | Buy Now |