There are no models available for this part yet.
Overview of QMS-048-05.75-L-D-DP-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QMS-048-05.75-L-D-DP-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P2481
|
Newark | Connector, Hdr, 96Pos, 2Row, 0.635Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:96Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Qms Seriesrohs Compliant: Yes |Samtec QMS-048-05.75-L-D-DP-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $17.3300 | Buy Now | |
DISTI #
3937-QMS-048-05.75-L-D-DP-A-ND
|
DigiKey | CONN DIFF ARRAY PLG 96P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$19.5273 / $27.6200 | Buy Now | |
DISTI #
QMS-048-05.75-L-D-DP-A-ND
|
DigiKey | CONN DIFF ARRAY PLG 96P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.8400 | Buy Now | |
DISTI #
QMS-048-05.75-L-D-
|
Avnet Americas | Mezzanine Connector, 0.635 mm, 2 Rows, 96 Contacts, Phosphor Bronze - Trays (Alt: QMS-048-05.75-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.7400 / $15.1900 | Buy Now | |
DISTI #
200-QMS0480575LDDPA
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.1400 / $15.1900 | Order Now | |
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$6.6200 / $17.7800 | Buy Now | ||
DISTI #
000000000002682133
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$9.8200 / $15.1900 | Buy Now | |
DISTI #
QMS-048-05.75-L-D-DP-A
|
Avnet Abacus | Mezzanine Connector, 0.635 mm, 2 Rows, 96 Contacts, Phosphor Bronze (Alt: QMS-048-05.75-L-D-DP-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$6.6200 / $17.7800 | Buy Now | ||
DISTI #
5cd91239cd7c1c4c38695be2
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$6.1410 / $15.1890 | Buy Now |
CAD Models for QMS-048-05.75-L-D-DP-A by Samtec Inc
Part Data Attributes for QMS-048-05.75-L-D-DP-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
Q2
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.32 inch
|
Body Depth
|
0.212 inch
|
Body Length
|
2.514 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.025 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
GUIDE SOCKET
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.73 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.6 A
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
96
|