Part Details for QMS-052-01-SL-D-RA-MG-K-FR by Samtec Inc
Overview of QMS-052-01-SL-D-RA-MG-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMS-052-01-SL-D-RA-MG-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS-052-01-SL-D-RA
|
Avnet Americas | Connector Stacking Header 104 Position 0.635mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: QMS-052-01-SL-D-RA) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$9.6000 / $18.1000 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$8.8800 / $18.1000 | Buy Now | |
DISTI #
QMS-052-01-SL-D-RA
|
Avnet Americas | Connector Stacking Header 104 Position 0.635mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: QMS-052-01-SL-D-RA) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$9.6000 / $18.1000 | Buy Now |
DISTI #
000000000006216949
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 125 | 0 |
|
$8.8800 / $18.1000 | Buy Now |
DISTI #
QMS-052-01-SL-D-RA-MG-K-FR
|
Avnet Abacus | Connector Stacking Header 104 Position 0.635mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: QMS-052-01-SL-D-RA-MG-K-FR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4405004
|
Farnell | MEZZANINE - ARRAYS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 125 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$14.5789 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$8.8800 / $18.1000 | Buy Now | |
DISTI #
5f840306e56a714058bda3ac
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$8.8800 / $18.1000 | Buy Now |