Part Details for QMS-078-01-S-D-EM2 by Samtec Inc
Overview of QMS-078-01-S-D-EM2 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QMS-078-01-S-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2536
|
Newark | 0.635 Mm Q2 High-Speed Rugged Ground Plane Terminal Strip |Samtec QMS-078-01-S-D-EM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7000 / $38.8900 | Buy Now |
DISTI #
QMS-078-01-S-D-EM2-ND
|
DigiKey | CONN HDR 156POS EDGE MNT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0900 | Buy Now |
DISTI #
QMS-078-01-S-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 156 POS 0.635mm Solder ST Edge Mount - Trays (Alt: QMS-078-01-S-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$22.2500 / $31.4700 | Buy Now |
DISTI #
QMS-078-01-S-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 16Power/156Signal POS Solder ST Edge Mount - Bulk (Alt: QMS-078-01-S-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QMS-078-01-S-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 8Power/156Signal POS Solder ST Edge Mount - Trays (Alt: QMS-078-01-S-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$26.7000 / $37.7600 | Buy Now |
DISTI #
200-QMS-07801SDEM2
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$20.3500 / $31.4700 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$17.3900 / $36.8300 | Buy Now |
DISTI #
000000000002533372
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$20.3500 / $31.4700 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$17.3900 / $36.8300 | Buy Now |
DISTI #
5cd91181cd7c1c4c3868880a
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tray | 0 |
|
$12.7200 / $31.4700 | Buy Now |
Part Details for QMS-078-01-S-D-EM2
QMS-078-01-S-D-EM2 CAD Models
QMS-078-01-S-D-EM2 Part Data Attributes
|
QMS-078-01-S-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-078-01-S-D-EM2
Samtec Inc
Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | Q2 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.456 inch | |
Body Length | 3.01 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SOCKET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 |