There are no models available for this part yet.
Overview of QMSS-016-6.75-L-D-DP-PC4-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QMSS-016-6.75-L-D-DP-PC4-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-QMSS-016-6.75-L-D-DP-PC4-TR-ND
|
DigiKey | 0.635 MM Q2 SHIELDED GROUND PLAN Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9400 | Buy Now | |
DISTI #
QMSS-016-6.75-L-D-
|
Avnet Americas | Connector Board to Board Header 32 Position 0.635mm Solder Straight Through Hole T/R - Tape and Reel (Alt: QMSS-016-6.75-L-D-) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$11.9600 / $16.9000 | Buy Now | |
DISTI #
200-SS016675LDDPPC4R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip | 0 |
|
$6.8600 / $10.9400 | Order Now | |
DISTI #
000000000006070419
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$10.9400 / $16.9000 | Buy Now | |
DISTI #
5cf8f4b63ad6066c57d34c21
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$6.8570 / $16.9010 | Buy Now |