Part Details for QMSS-052-06.75-H-D-A by Samtec Inc
Overview of QMSS-052-06.75-H-D-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QMSS-052-06.75-H-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2686
|
Newark | 0.635 Mm Q2 Shielded Ground Plane Terminal Strip |Samtec QMSS-052-06.75-H-D-A RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $16.4400 | Buy Now |
DISTI #
612-QMSS-052-06.75-H-D-A-ND
|
DigiKey | CONN HDR 104POS SMD GOLD Min Qty: 52 Lead time: 6 Weeks Container: Tray |
100 In Stock |
|
$18.9125 / $25.3500 | Buy Now |
DISTI #
QMSS-052-06.75-H-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 104 POS 0.635mm Solder ST SMD - Trays (Alt: QMSS-052-06.75-H-D-A) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.5300 / $25.3500 | Buy Now |
DISTI #
QMSS-052-06.75-H-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 104 POS 0.63mm Solder ST SMD - Trays (Alt: QMSS-052-06.75-H-D) RoHS: Not Compliant Min Qty: 52 Package Multiple: 52 Lead time: 4 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QMSS0520675HDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$14.9900 / $25.3500 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$26.0100 / $37.9200 | Buy Now |
DISTI #
000000000002682246
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip Min Qty: 52 | 0 |
|
$10.6700 / $25.3500 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$26.0100 / $37.9200 | Buy Now |
DISTI #
5cd91247cd7c1c4c38696cfb
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant Min Qty: 52 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$9.8700 / $25.3500 | Buy Now |
Part Details for QMSS-052-06.75-H-D-A
QMSS-052-06.75-H-D-A CAD Models
QMSS-052-06.75-H-D-A Part Data Attributes
|
QMSS-052-06.75-H-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMSS-052-06.75-H-D-A
Samtec Inc
Board Connector, 104 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED, Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.286 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.674 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 |
Alternate Parts for QMSS-052-06.75-H-D-A
This table gives cross-reference parts and alternative options found for QMSS-052-06.75-H-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMSS-052-06.75-H-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMSS-052-06.75-L-D-A-GP-K | Board Stacking Connector, 104 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QMSS-052-06.75-H-D-A vs QMSS-052-06.75-L-D-A-GP-K |
QMSS-052-06.75-L-D-A-K-TR | Board Stacking Connector, 104 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QMSS-052-06.75-H-D-A vs QMSS-052-06.75-L-D-A-K-TR |
QMSS-052-06.75-L-D-K-TR | Board Stacking Connector, 104 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QMSS-052-06.75-H-D-A vs QMSS-052-06.75-L-D-K-TR |