Part Details for QMT42VN6AFV400 by Banner Engineering Corp
Overview of QMT42VN6AFV400 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMT42VN6AFV400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5791
|
Newark | Qm42 Series: Adjustable Field, Range: 25 To 400 Mm, Input: 10-30V Dc, Output: Spdt (Complementary) Npn, 2 M (6.5 Ft) Cable |Banner Engineering QMT42VN6AFV400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.0000 | Buy Now |
DISTI #
2170-QMT42VN6AFV400-ND
|
DigiKey | QM42 SERIES: ADJUSTABLE FIELD<BR Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$298.0000 | Buy Now |
DISTI #
778-QMT42VN6AFV400
|
Mouser Electronics | Photoelectric Sensors QM42 Series: Adjustable Field, Range: 25-400 mm, Input: 10-30 V dc, Output: SPDT (Complementary) NPN, 2 m (6.5 ft) Cable | 0 |
|
$298.0000 | Order Now |