Part Details for QN9090THN/001K by NXP Semiconductors
Overview of QN9090THN/001K by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for QN9090THN/001K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2836
|
Newark | Qn9090Thn/001/ Tray Rohs Compliant: Yes |Nxp QN9090THN/001K Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 | Buy Now |
DISTI #
568-QN9090THN/001K-ND
|
DigiKey | QN9090T BLE SOC Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2450 In Stock |
|
$2.5970 / $5.4700 | Buy Now |
DISTI #
QN9090THN/001K
|
Avnet Americas | QN9090T BLE SoC - Trays (Alt: QN9090THN/001K) Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3586 / $2.7066 | Buy Now |
DISTI #
771-QN9090THN/001K
|
Mouser Electronics | RF System on a Chip - SoC QN9090THN/001 RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
|
Future Electronics | QN9090 Series 2 Mbps 2.4 GHz Bluetooth Low Energy 5.0 32-bit MCU - HVQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$3.2300 | Buy Now |
DISTI #
QN9090THN/001K
|
Avnet Americas | QN9090T BLE SoC - Trays (Alt: QN9090THN/001K) Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3586 / $2.7066 | Buy Now |
|
Flip Electronics | Stock | 1759 |
|
RFQ |
Part Details for QN9090THN/001K
QN9090THN/001K CAD Models
QN9090THN/001K Part Data Attributes:
|
QN9090THN/001K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
QN9090THN/001K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |